Part Details for 8249 by Keystone Electronics Corp
Overview of 8249 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48249-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
RJE4A1882491T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4A1882491 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs |
Price & Stock for 8249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H4184
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8249 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.4360 | Buy Now |
DISTI #
36-8249-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3017 | Buy Now |
DISTI #
534-8249
|
Mouser Electronics | Terminals Insul Flanged Spade terminal .850x.170 RoHS: Compliant | 188 |
|
$0.2480 / $0.5900 | Buy Now |
DISTI #
71280302
|
RS | FLANGED BLOCK SPADE INSLTD | Keystone Electronics 8249 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2920 / $0.3190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3810 | Buy Now |
|
Bisco Industries | 19676 |
|
Buy Now | ||
DISTI #
66760542
|
Verical | Spade Terminal 14-16AWG 16.5mm 7.6mm Tin Min Qty: 31 Package Multiple: 1 | Americas - 19676 |
|
$2.0431 / $2.3984 | Buy Now |
|
Quest Components | 238 |
|
$1.1060 / $2.2120 | Buy Now | |
DISTI #
KEYS8249
|
TME | Tip: fork, M4, Ø: 4.32mm, crimped, for cable, insulated, blue, copper Min Qty: 2 | 98 |
|
$0.3620 / $0.5170 | Buy Now |
DISTI #
000000000000033686
|
Sager | Terminals Insul Flanged Spade terminal .850x.170 | 0 |
|
Buy Now |
Part Details for 8249
8249 CAD Models
8249 Part Data Attributes
|
8249
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8249
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |