There are no models available for this part yet.
Overview of 8250-820K-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KPZ | Analog Devices | CONVERTER IC | |
AD7820KNZ | Analog Devices | CONVERTER IC | |
AD7820KRZ-REEL | Analog Devices | 8-BIT A/D CONVERTER IC |
Price & Stock for 8250-820K-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8250-820K-RC-ND
|
DigiKey | FIXED IND 82UH 349MA 1.96 OHM TH Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8520 | Buy Now | |
DISTI #
8250-820K-RC
|
Avnet Americas | Ind RF Choke Shielded 82uH 10% 2.5MHz 55Q-Factor Ferrite 349mA AXL Bag - Bulk (Alt: 8250-820K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7030 / $0.7986 | Buy Now | |
DISTI #
652-8250-820K-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Axial Shielded RoHS: Compliant | 0 |
|
$0.8420 / $0.8780 | Order Now | |
DISTI #
73201405
|
RS | Ind4.17x11.43mm,82uH10%0.349A, non-shdTHBulk, Bag Packaging | Bourns 8250-820K-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ | |
Onlinecomponents.com | RF Choke - 82uH ±10% - 349mA - Q:55 - Axial - Shielded - Wirewound Ferrite - Thru Hole RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now | ||
Master Electronics | RF Choke - 82uH ±10% - 349mA - Q:55 - Axial - Shielded - Wirewound Ferrite - Thru Hole RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now |
CAD Models for 8250-820K-RC by Bourns Inc
Part Data Attributes for 8250-820K-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.96 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.17 mm
|
Package Length
|
11.43 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.349 A
|
Self Resonance Frequency
|
14 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
10%
|