Part Details for 8250 by Keystone Electronics Corp
Overview of 8250 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8250ARMZ-RL | Analog Devices | Hi Speed Programmable Gain In- | |
AD8250ARMZ-R7 | Analog Devices | Hi Speed Programmable Gain In- | |
AD8250-EVALZ | Analog Devices | Hi Speed Programmable Gain In- |
Price & Stock for 8250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9183
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.3900 | Buy Now |
DISTI #
36-8250-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2721 | Buy Now |
DISTI #
534-8250
|
Mouser Electronics | Terminals .850 CRIMP LUG RoHS: Not Compliant | 196 |
|
$0.2470 / $0.4800 | Buy Now |
DISTI #
70182971
|
RS | Terminal, Spade (Fork), Insulated Flanged Bl, Crimp, Stud Size 10, For 22/18 AWG | Keystone Electronics 8250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 700 |
|
$0.1580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3680 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
KEYS8250
|
TME | Tip: fork, M4,5, Ø: 4.98mm, crimped, for cable, insulated, blue Min Qty: 500 | 0 |
|
$0.3540 | RFQ |
DISTI #
000000000000359194
|
Sager | Terminals .850 CRIMP LUG | 0 |
|
Buy Now |
Part Details for 8250
8250 CAD Models
8250 Part Data Attributes
|
8250
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8250
Keystone Electronics Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |