There are no models available for this part yet.
Overview of 82505 8771000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-S28-25-058R | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
59112-G28-25-055 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
59112-G28-25-055LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. |
Price & Stock for 82505 8771000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X8130
|
Newark | 5 Pr #24 Fep Fs Flmrst/ Natural |Belden 82505 8771000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 7000 |
|
$8.2300 | Buy Now | |
DISTI #
BEL6236-1000-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.5287 | Buy Now | |
DISTI #
566-825058771000
|
Mouser Electronics | Multi-Conductor Cables 5 PR #24 FEP FS FLMRST RoHS: Compliant | 0 |
|
$7,912.4200 | Order Now | |
DISTI #
70004808
|
RS | Multiconductor Cable, 5Pr, 24AWG, 7x32, TC, FEP ins, Foil, Natural LS PVC jkt, CMP | Belden 82505 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,228.9200 | RFQ | |
DISTI #
82505.8771000
|
TME | Wire, 5x2x24AWG, RS232, stranded, Cu, shielded,Al-PET foil, PVC Min Qty: 5 | 0 |
|
$10.9600 / $18.0900 | RFQ |