Part Details for 82506 877U500 by Belden Inc
Overview of 82506 877U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-182506LF | Amphenol Communications Solutions | BERGSTAK 0.8MM REC 180POS. | |
61083-182506LF | Amphenol Communications Solutions | BERGSTAK 0.8MM HDR 180POS. |
Price & Stock for 82506 877U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6107
|
Newark | Shielded Multipair Cable 6Pr 500Ft 300V Natural, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Natural, Product Range:- Rohs Compliant: Yes |Belden 82506 877U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2 |
|
$6,136.0400 / $6,610.8500 | Buy Now |
DISTI #
BEL6124-500-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG NAT Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.7388 | Buy Now |
DISTI #
566-82506-U500-877
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6PR SHIELD 500ft BOX NATURAL RoHS: Compliant | 0 |
|
$5,861.8900 | Order Now |
DISTI #
70005850
|
RS | Multiconductor Cable,6Pr,24AWG,7x32,TC, FEP ins, Foil, Natural LS PVC jkt, CMP | Belden 82506 877U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Box | 0 |
|
$5,920.5100 | RFQ |