Part Details for 8266 by Keystone Electronics Corp
Overview of 8266 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79RC32K438-266BBG | Renesas Electronics Corporation | Integrated Communications Processor | |
79RC32K438-266BBGI | Renesas Electronics Corporation | Integrated Communications Processor | |
TSI382-66IL | Renesas Electronics Corporation | PCIe to PCI Bridge |
Price & Stock for 8266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5251
|
Newark | Snap Spade Insltd Terminal/ Bulk |Keystone 8266 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.4050 | Buy Now |
DISTI #
36-8266-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
970 In Stock |
|
$0.6400 | Buy Now |
DISTI #
534-8266
|
Mouser Electronics | Terminals Insul Snap spade terminal .88 RoHS: Compliant | 288 |
|
$0.2300 / $0.5600 | Buy Now |
DISTI #
71280317
|
RS | SNAP SPADE INSLTD TERMINAL | Keystone Electronics 8266 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4160 / $0.5940 | RFQ |
|
Future Electronics | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 2000Bulk |
|
$0.5800 / $0.6250 | Buy Now |
DISTI #
KEY8266
|
Heilind Electronics | Americas - 73 in Stock |
|
$0.2586 | Buy Now | |
|
Bristol Electronics | 8800 |
|
RFQ | ||
DISTI #
KEYS8266
|
TME | Tip: fork, M3,5, Ø: 3.66mm, crimped, for cable, insulated, blue Min Qty: 2 | 629 |
|
$0.3440 / $0.4920 | Buy Now |
DISTI #
KEY8266
|
Interstate Connecting Components | 24 |
|
$0.2586 | Buy Now | |
DISTI #
000000000000359209
|
Sager | Terminals Insul Snap spade terminal .88 | 0 |
|
Buy Now |
Part Details for 8266
8266 CAD Models
8266 Part Data Attributes
|
8266
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8266
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |