Part Details for 8270 by Keystone Electronics Corp
Overview of 8270 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9195
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8270 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.6090 | Buy Now |
DISTI #
36-8270-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5092 | Buy Now |
DISTI #
534-8270
|
Mouser Electronics | Terminals Insul Snap spade terminal 1.03x.280 RoHS: Not Compliant | 0 |
|
$0.4430 / $0.7400 | Order Now |
DISTI #
71280320
|
RS | SNAP SPADE INSLTD TERMINAL | Keystone Electronics 8270 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5350 | Buy Now |
DISTI #
KEYS8270
|
TME | Tip: fork, M4, Ø: 4.32mm, crimped, for cable, insulated, yellow Min Qty: 1 | 90 |
|
$0.4500 / $0.6600 | Buy Now |
DISTI #
000000000000359212
|
Sager | Terminals Insul Snap spade terminal 1.03x.280 Min Qty: 500 | 0 |
|
$0.3355 / $0.5283 | Buy Now |
Part Details for 8270
8270 CAD Models
8270 Part Data Attributes
|
8270
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8270
Keystone Electronics Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |