Part Details for 827039-1 by TE Connectivity
Overview of 827039-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 827039-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9856
|
Newark | Contact, Socket, 17-20Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Econoseal E Series Connectors, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 827039-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 / $0.2600 | Buy Now |
DISTI #
64AH9857
|
Newark | Contact, Socket, 17-20Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Econoseal E Series Connectors, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 827039-1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1520 | Buy Now |
DISTI #
17-827039-1CT-ND
|
DigiKey | CONN SOCKET 17-20AWG TIN CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12501 In Stock |
|
$0.1150 / $0.2500 | Buy Now |
DISTI #
827039-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 827039-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 35 Weeks, 4 Days Container: Reel | 0 |
|
$0.1221 | Buy Now |
DISTI #
571-827039-1
|
Mouser Electronics | Automotive Connectors CIC SOCKET ASSY RoHS: Compliant | 21118 |
|
$0.1260 / $0.2500 | Buy Now |
DISTI #
70287331
|
RS | CI 2 Crimp Pin Connector, Female, Crimp, Tin Plating 17 - 20 AWG | TE Connectivity 827039-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.1580 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1250 | Buy Now |
DISTI #
AMP827039-1
|
Heilind Electronics | CIC.SOCKET ASSY. | Americas - 0 in Stock |
|
$0.1526 / $0.1548 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Strip RoHS: Compliant | 0 |
|
$0.1288 / $0.2697 | Buy Now |
DISTI #
AMP827039-1
|
Interstate Connecting Components | CIC.SOCKET ASSY. | 0 |
|
$0.1526 / $0.1548 | Buy Now |
Part Details for 827039-1
827039-1 CAD Models
827039-1 Part Data Attributes
|
827039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827039-1
TE Connectivity
1mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |