Part Details for 827039-2 by TE Connectivity
Overview of 827039-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 827039-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3283
|
Newark | Contact, Socket, 0.5-1Mm2, Crimp, Product Range:Econoseal E Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Tin Plated Contacts, For Use With:Amp Econoseal E Series Connectors, Wirerohs Compliant: Yes |Amp Te Connectivity 827039-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3219 |
|
$0.1720 / $0.1780 | Buy Now |
DISTI #
29AH8923
|
Newark | Contact, Socket, 0.5-1Mm2, Crimp, Product Range:Econoseal E Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Tin Plated Contacts, For Use With:Amp Econoseal E Series Connectors, Wirerohs Compliant: Yes |Amp Te Connectivity 827039-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 | Buy Now |
DISTI #
17-827039-2CT-ND
|
DigiKey | CIC.SOCKET ASSY. Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9158 In Stock |
|
$0.1223 / $0.2400 | Buy Now |
DISTI #
827039-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 827039-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 47 Weeks, 3 Days Container: Reel | 0 |
|
$0.1188 | Buy Now |
DISTI #
571-827039-2
|
Mouser Electronics | Automotive Connectors CIC.SOCKET ASSY. RoHS: Compliant | 0 |
|
$0.1250 | Order Now |
DISTI #
V36:1790_26906355
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 17-20AWG Strip RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 48 Weeks Date Code: 2219 | Americas - 10000 |
|
$0.1211 / $0.1223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1081 | Buy Now |
DISTI #
AMP827039-2
|
Heilind Electronics | CIC.SOCKET ASSY. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CIC.SOCKET ASSY. RoHS: Compliant | 0 |
|
$0.1113 / $0.2332 | Buy Now |
DISTI #
73595422
|
Verical | Contact SKT Crimp ST Cable Mount 17-20AWG Strip RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2219 | Americas - 10000 |
|
$0.1211 / $0.1223 | Buy Now |
Part Details for 827039-2
827039-2 CAD Models
827039-2 Part Data Attributes:
|
827039-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827039-2
TE Connectivity
1mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 47 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |