There are no models available for this part yet.
Overview of 82710001 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 82710001 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R1908
|
Newark | 1.4W 12Vdc Base:3365 |Crouzet 82710001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
966-1735-ND
|
DigiKey | STANDARD MOTOR 3365 RPM 12V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4460 | Buy Now | |
DISTI #
874-82710001
|
Mouser Electronics | AC, DC & Servo Motors 1.4W 12VDC BASE:3365 RoHS: Compliant | 0 |
|
$25.8500 / $26.6600 | Order Now |