Part Details for 82721 by TE Connectivity
Overview of 82721 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-827-21LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch. |
Price & Stock for 82721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82721
|
Avnet Americas | EUROCARD CONNECTORS (CAT) - Bulk (Alt: 82721) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9200 / $20.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9200 / $20.7300 | Buy Now |