Part Details for 8274 by Keystone Electronics Corp
Overview of 8274 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8274 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.107421875MBps, NMOS, CDIP40, DIP-40 | |
LD8274 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.107421875MBps, HMOS, CDIP40, DIP-40 | |
MSS1038-274NXB | Coilcraft Inc | General Purpose Inductor, 270uH, 30%, 1 Element, SMD |
Price & Stock for 8274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9197
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8274 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.2000 | Buy Now |
DISTI #
36-8274-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
737 In Stock |
|
$0.1338 / $0.3400 | Buy Now |
DISTI #
534-8274
|
Mouser Electronics | Terminals CRIMP LUG RoHS: Compliant | 6844 |
|
$0.1070 / $0.2700 | Buy Now |
DISTI #
71280323
|
RS | Lug, CRIMP LUG | Keystone Electronics 8274 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.3130 | RFQ |
|
Future Electronics | Female Non-Insulated 16-14 AWG 0.58" Quick Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1370 / $0.1480 | Buy Now |
DISTI #
KEYS8274
|
TME | Terminal: flat, 4.8mm, 0.5mm, female, crimped, for cable, straight Min Qty: 3 | 492 |
|
$0.1700 / $0.2700 | Buy Now |
|
Ameya Holding Limited | Terminal: flat, 4.8mm, 0.5mm, female, crimped, for cable, straight | 52 |
|
RFQ | |
DISTI #
000000000000359215
|
Sager | Terminals CRIMP LUG | 0 |
|
Buy Now |
Part Details for 8274
8274 CAD Models
8274 Part Data Attributes
|
8274
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8274
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |