Part Details for 82740 877U1000 by Belden Inc
Overview of 82740 877U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82740 877U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6092
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Natural, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural Rohs Compliant: Yes |Belden 82740 877U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,170.1600 / $3,415.4700 | Buy Now |
DISTI #
BEL6129-1000-ND
|
DigiKey | CABLE 2COND 18AWG NATURAL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6110 | Buy Now |
DISTI #
566-82740-U1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1PR UNSHLD 1000FT BOX NATURAL RoHS: Compliant | 0 |
|
$3,012.1100 | Order Now |
DISTI #
72394778
|
RS | Electronic Cable, 2C/18AWG TC FEP Insulation, CMP, PVC natural | Belden 82740 877U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$3,012.1100 | RFQ |