Part Details for 8274199 (ALTERNATE: 8274199) by RS Pro
Overview of 8274199 (ALTERNATE: 8274199) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8274199 (ALTERNATE: 8274199)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71646777
|
RS | Control Cable 18 Core 15A 500V 17AWG Screened PVC Sheath Gray 164ft | RS PRO 8274199 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 0 |
|
$416.5600 / $490.0700 | RFQ |