Part Details for 8274234 (ALTERNATE: 8274234) by RS Pro
Overview of 8274234 (ALTERNATE: 8274234) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8274234 (ALTERNATE: 8274234)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657070
|
RS | Multiconductor Cable 2C 20AWG PVC ins Gray Polyvinyl Chloride PVC Jacket 164 ft. | RS PRO 8274234 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 17 Weeks, 0 Days Container: Reel | 7 |
|
$48.0800 | Buy Now |