Part Details for 827603-000 by TE Connectivity
Overview of 827603-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 827603-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
827603-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 827603-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$3.1273 / $3.5309 | Buy Now |
|
Onlinecomponents.com | 55/0124-26-2/6 | 0 |
|
$3.2300 / $9.0800 | Buy Now |
DISTI #
RYC55/0124-26-2/6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0124-26-2/6 | 0 |
|
Buy Now | |
DISTI #
000000000003787146
|
Sager | Multi-Conductor Cables 55/0124-26-2/6 Min Qty: 1 | 0 |
|
$3.5300 / $4.4100 | Buy Now |
|
Master Electronics | 55/0124-26-2/6 | 0 |
|
$3.2300 / $9.0800 | Buy Now |
Part Details for 827603-000
827603-000 CAD Models
827603-000 Part Data Attributes
|
827603-000
TE Connectivity
Buy Now
|
Compare Parts:
827603-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |