Part Details for 82761 877U1000 by Belden Inc
Overview of 82761 877U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82761 877U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6240
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Natural, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural Rohs Compliant: Yes |Belden 82761 877U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 31 |
|
$2,299.7600 / $2,477.7100 | Buy Now |
DISTI #
BEL6132-1000-ND
|
DigiKey | CABLE 2COND 22AWG NATURAL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0601 | Buy Now |
DISTI #
566-82761-U1000-877
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX NATURAL RoHS: Compliant | 0 |
|
$2,185.1200 | Order Now |
DISTI #
72394780
|
RS | Electronic Cable, 2C/22AWG TC FEP Insulation, Shielded, CMP, PVC Nat | Belden 82761 877U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$2,185.1200 | RFQ |