-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 20 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3270
|
Newark | Txr15Ab90-1210Ai |Raychem Te Connectivity 827852-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$41.6000 / $56.6000 | Buy Now |
DISTI #
2266-827852-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$97.0200 / $100.7500 | Buy Now |
|
Onlinecomponents.com | TXR15AB90-1210AI |
5 Partner Stock |
|
$217.0400 / $247.5700 | Buy Now |
DISTI #
827852-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR15AB90-1210AI Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$204.2700 | Buy Now |
DISTI #
TE Connectivity 827852-000
|
PEI Genesis | TXR15AB90-1210AI | 5 |
|
Buy Now | |
|
Master Electronics | TXR15AB90-1210AI |
5 Partner Stock |
|
$217.0400 / $247.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
827852-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827852-000
TE Connectivity
CONN BACKSHELL ADPT SZ 20 22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |