Part Details for 8280184 (ALTERNATE: 8280184) by RS Pro
Overview of 8280184 (ALTERNATE: 8280184) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8280184 (ALTERNATE: 8280184)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657298
|
RS | 42W 1 Output Embedded Switch Mode Power Supply (SMPS) 13.8Vdc 3A | RS PRO 8280184 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.8900 / $224.9900 | RFQ |