Part Details for 8286-1032-SS-20 by RAF Electronic Hardware
Overview of 8286-1032-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL28286FUZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Tube | |
ISL28286FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Reel |
Price & Stock for 8286-1032-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3968-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$23.3600 / $23.8800 | Buy Now |
DISTI #
761-8286-1032-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5/16 OD X 4.00 Lg X 1-1/2 Ht Round handle RoHS: Compliant | 0 |
|
$32.9200 / $33.9700 | Order Now |
DISTI #
70232652
|
RS | Round Offset Internal Thread Handle, 5/16 OD x 4 Len. x 1-1/2 Ht, Passivation | RAF 8286-1032-SS-20 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1500 / $42.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2600 / $42.3500 | Buy Now |