Part Details for 8286-41A-2146 by IBM
Overview of 8286-41A-2146 by IBM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21469KBCZ-3 | Analog Devices | 400MHz SHARC Processor w/5 Mbi | |
ADSP-21469KBCZ-4 | Analog Devices | 450MHz SHARC Processor w/5 Mbi | |
ADSP-21469BBCZ-3 | Analog Devices | 400MHz;324-ld BGA SHARC w/5 Mb |
Price & Stock for 8286-41A-2146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8286-41A-2146
|
Avnet Americas | PRIMARY OS - AIX (Alt: 8286-41A-2146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |