There are no models available for this part yet.
Overview of 8286 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28286FUZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Tube | |
ISL28286FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Reel | |
70238-286LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 8286 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H9199
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8286 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.4320 | Buy Now | |
DISTI #
36-8286-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
504 In Stock |
|
$0.2460 / $0.6200 | Buy Now | |
DISTI #
534-8286
|
Mouser Electronics | Terminals .187X.020 MALE DISCN RoHS: Compliant | 1 |
|
$0.2150 / $0.5300 | Buy Now | |
DISTI #
71280333
|
RS | Lug, CRIMP LUG | Keystone Electronics 8286 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5290 | RFQ | |
Future Electronics | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insu RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4100 / $0.4750 | Buy Now | ||
Bisco Industries | 200 |
|
Buy Now | ||||
DISTI #
71325521
|
Verical | Quick Fit Terminal 18-22AWG M 21.6mm Tin RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 200 |
|
$1.0710 / $1.8100 | Buy Now | |
DISTI #
KEYS8286
|
TME | Terminal: flat, 4.8mm, 0.5mm, male, crimped, for cable, insulated Min Qty: 2 | 77 |
|
$0.3300 / $0.4720 | Buy Now | |
DISTI #
000000000000359225
|
Sager | Terminals .187X.020 MALE DISCN | 0 |
|
Buy Now |
CAD Models for 8286 by Keystone Electronics Corp
Part Data Attributes for 8286 by Keystone Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Keystone Electronics
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Related Parts for 8286
-
35507-0400Headers and Edge Type Connectors
-
GRM1555C1H200JZ01DFixed Capacitors
-
03-06-1023Power Connectors
-
CRCW060310R0FKEAFixed Resistors
-
IRFB3006PBFPower Field-Effect Transistors
-
MS3475L18-8SMilitary Circular Connectors
-
MD8286Bus Driver/Transceivers
-
MS27488-16-3Military Connector Accessories