Part Details for 82861008 by Crouzet
Overview of 82861008 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82861008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5020
|
Newark | Dc Brush Geared Motor 828610 Dir.=2 5000Rpm Vdc=12 Con.=Tabs Fil.=Var. Ratio=30 Rohs Compliant: Yes |Crouzet 82861008 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0400 | Buy Now |
DISTI #
966-1747-ND
|
DigiKey | GEARMOTOR 143 RPM 12V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-82861008
|
Mouser Electronics | AC, DC & Servo Motors 4W 12VDC 30:1 STD SH RoHS: Compliant | 1 |
|
$121.5400 | Buy Now |
DISTI #
71087293
|
RS | Motor, Motor 82860+Gearbox Ovoide - Base 5000 -12VDC - ratio 30 - EMC filter = Va | Crouzet 82861008 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$120.3000 | RFQ |
|
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 143r/min 0.5N.m 1Shaft RoHS: Compliant |
2 In Stock |
|
$50.8000 / $122.3100 | Buy Now |
DISTI #
51554039
|
Verical | Brushed DC Motors Cylindrical Body 12V 3.9W 143r/min 0.5N.m 1Shaft Min Qty: 2 Package Multiple: 2 Date Code: 1303 | Americas - 2 |
|
$66.0400 / $144.5470 | Buy Now |
|
Master Electronics | Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 143r/min 0.5N.m 1Shaft RoHS: Compliant |
2 In Stock |
|
$50.8000 / $122.3100 | Buy Now |
Part Details for 82861008
82861008 CAD Models
82861008 Part Data Attributes
|
82861008
Crouzet
Buy Now
|
Compare Parts:
82861008
Crouzet
|
Samacsys Manufacturer | Crouzet |