There are no models available for this part yet.
Overview of 82862003 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82862003 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19J6610
|
Newark | Geared Dc Motor, Sintered, 3 W, 45 Rpm, 0.5 N-M Rohs Compliant: Yes |Crouzet 82862003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.7000 / $123.0000 | Buy Now | |
DISTI #
28C5037
|
Newark | Dc Geared Motor, 12V, 45Rpm, Dc Motor Type:Brushed, Supply Voltage Vdc:12V, Rotational Speed Max:45Rpm, Torque Max:0.5N-M, Power Rating:3.9W, Gear Ratio To: 1:-, Motor Size:35.4Mm, External Length:78.9Mm, Product Range:- Rohs Compliant: Yes |Crouzet 82862003 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9500 | Buy Now | |
DISTI #
82862003-ND
|
DigiKey | GEARMOTOR 45 RPM 12V Min Qty: 35 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.5906 | Buy Now | |
DISTI #
874-82862003
|
Mouser Electronics | AC, DC & Servo Motors 12VDC AP 95.4:1 RoHS: Compliant | 53 |
|
$152.5400 | Buy Now | |
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 45r/min 0.5N.m 1Shaft |
104 In Stock |
|
$142.2200 / $148.8200 | Buy Now | ||
DISTI #
51551479
|
Verical | Brushed DC Motors Cylindrical Body 12V 3.9W 45r/min 0.5N.m 1Shaft Min Qty: 9 Package Multiple: 9 Date Code: 1350 | Americas - 99 |
|
$95.0690 / $179.3350 | Buy Now | |
Master Electronics | Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 45r/min 0.5N.m 1Shaft |
104 In Stock |
|
$142.2200 / $148.8200 | Buy Now | ||
Neutron USA | DC Geared Motor, 12 V, 45 RPM, 0.5 Nm, 35.4 mm (Max.), 68.1 mm | 50 |
|
$258.8600 | Buy Now |
CAD Models for 82862003 by Crouzet
Part Data Attributes for 82862003 by Crouzet
82862003
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
82862003CrouzetVS
-