There are no models available for this part yet.
Overview of 82862006 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82862006 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19J6613
|
Newark | Geared Dc Motor, 3 W, 45 Rpm, 0.5 N-M Rohs Compliant: Yes |Crouzet 82862006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$109.1100 / $136.3900 | Buy Now | |
DISTI #
50B3769
|
Newark | Dc Geared Motor, 24V, 45Rpm, Dc Motor Type:Brushed, Supply Voltage Vdc:24V, Rotational Speed Max:45Rpm, Torque Max:0.5N-M, Power Rating:3.9W, Gear Ratio To: 1:-, Motor Size:35.4Mm, External Length:78.9Mm, Product Range:- Rohs Compliant: Yes |Crouzet 82862006 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9500 | Buy Now | |
DISTI #
966-1471-ND
|
DigiKey | GEARMOTOR 45 RPM 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
141 In Stock |
|
$134.5900 | Buy Now | |
DISTI #
874-82862006
|
Mouser Electronics | AC, DC & Servo Motors 24VDC AP 95.4:1 RoHS: Compliant | 40 |
|
$134.5700 | Buy Now | |
DISTI #
70520437
|
RS | Crouzet DC Geared Motor, Brushed, 24 V dc, 0.5 Nm, 45 rpm, 3 W | Crouzet 82862006 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.3600 | RFQ | |
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 45r/min 0.5N.m 1Shaft | 0 |
|
$47.9500 / $137.9500 | Buy Now | ||
Neutron USA | Brushed DC Motor Gearmotor 45 RPM 3.9W 24VDC, 95.4 Gear Reduction Ratio | 50 |
|
$299.2400 | Buy Now |
CAD Models for 82862006 by Crouzet
Part Data Attributes for 82862006 by Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|