Part Details for 8286271 (ALTERNATE: 8286271) by RS Pro
Overview of 8286271 (ALTERNATE: 8286271) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8286271 (ALTERNATE: 8286271)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657328
|
RS | Swivel Castor 100mm w/Brake 125kg | RS PRO 8286271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3100 / $9.5800 | RFQ |