Part Details for 82863 by HELUKABEL
Overview of 82863 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKAT-82863
|
TME | Patch cord, S/FTP, 6, stranded, Cu, LSZH, grey, 10m, 27AWG Min Qty: 1 | 3 |
|
$15.3400 / $19.7100 | Buy Now |
Part Details for 82863
82863 CAD Models
82863 Part Data Attributes
|
82863
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
82863
HELUKABEL
Cable Assembly, 8 Conductor(s), 27AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | EN; EIA/TIA; ISO | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.102 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 27 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |