There are no models available for this part yet.
Overview of 8287 by Abbatron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM8287A06BASRDVR | Texas Instruments | 6-V Input, 6-A parallelable DC-DC buck module with I2C, frequency synch and remote sense 39-B0QFN -40 to 125 | |
TPSM8287A12BBSRDVR | Texas Instruments | 6-V input, 12-A stackable DC-DC buck module with I<sup>2</sup>C and integrated inductor 39-B0QFN -40 to 125 |
Price & Stock for 8287 by Abbatron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F210
|
Newark | Spacer, Hex, Brass, 6.35Mm X 28.575Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:28.575Mm, Overall Length:38.1Mm, External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8287 RoHS: Compliant Min Qty: 28 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$36.2900 | Buy Now | |
Bisco Industries | 150 |
|
Buy Now | ||||
DISTI #
83669301
|
Verical | Standoff Hex M/F 8-32-THD Brass Nickel RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2244 | Americas - 75 |
|
$2.5350 / $4.1340 | Buy Now |