Part Details for 8287 by Production Basics Inc
Overview of 8287 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM8287A06BASRDVR | Texas Instruments | 6-V Input, 6-A parallelable DC-DC buck module with I2C, frequency synch and remote sense 39-B0QFN -40 to 125 | |
TPSM8287A12BBSRDVR | Texas Instruments | 6-V input, 12-A stackable DC-DC buck module with I<sup>2</sup>C and integrated inductor 39-B0QFN -40 to 125 |
Price & Stock for 8287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE287
|
Techni-Tool, Inc. | Production Basics 8287 Workstation Leg, Adjustable, for 24" D Worksurface, 30"-36" H, 2C-Leg Series | 0 |
|
$170.0000 | Buy Now |
DISTI #
664BE287
|
TestEquity LLC | Production Basics 8287 Workstation Leg, Adjustable, for 24" D Worksurface, 30"-36" H, 2C-Leg Series | 0 |
|
$170.0000 | Buy Now |