-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE WIRE SEAL FOR J.P.T.CON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106225-ND
|
DigiKey | SGL WIRE SEAL FOR J.P.T.CON Min Qty: 1 Lead time: 12 Weeks Container: Bag |
37757 In Stock |
|
$0.0721 / $0.1300 | Buy Now |
DISTI #
828904-1
|
Avnet Americas | Connector Accessories Seal Plug Loose Piece - Bulk (Alt: 828904-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25742 |
|
$0.0421 | Buy Now |
DISTI #
12P8371
|
Avnet Americas | Connector Accessories Seal Plug Loose Piece - Bulk (Alt: 12P8371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 22123 Partner Stock |
|
$0.0850 / $0.1350 | Buy Now |
DISTI #
571-828904-1
|
Mouser Electronics | Automotive Connectors Wire Seal JR Timer 1.2-2.1mm Insulation RoHS: Compliant | 273452 |
|
$0.0510 / $0.1300 | Buy Now |
DISTI #
70042099
|
RS | Heavy Duty Sealed Connector Series (HDSCS ) Series Blue Wire Seal | TE Connectivity 828904-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 9862 |
|
$0.1140 / $0.1700 | Buy Now |
|
Future Electronics | MCP Junior Power Timer Series 2.1 mm Insulation Diameter Seal Plug Timer Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 571785Bag |
|
$0.0100 / $0.0121 | Buy Now |
DISTI #
AMP828904-1
|
Heilind Electronics | SINGLE WIRE SEAL FOR J.P.T.CON | Americas - 425697 in Stock300000 On Order |
|
$0.0371 / $0.0469 | Buy Now |
|
Onlinecomponents.com | This single wire seal from TE for the MCON Contact System comes in packages of 1,000 and is blue in color. The MCON Contact system allows for 8 or more contact points to ensure a reliable connection and has demonstrated improved resistance against vibration. The seal features a cavity diameter of 4.9 mm and can accept wire sizes ranging from 20 to 18 AWG. RoHS: Compliant |
1158202 In Stock |
|
$0.0432 / $0.0614 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 3081 |
|
$0.3232 / $1.2431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828904-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828904-1
TE Connectivity
SINGLE WIRE SEAL FOR J.P.T.CON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.082 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |