-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE WIRE SEAL FOR J.P.T.CON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106487-ND
|
DigiKey | SINGLE WIRE SEAL FOR J.P.T.CON Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0470 / $0.1000 | Buy Now |
DISTI #
828904-2
|
Avnet Americas | Connector Accessories Seal Plug - Bulk (Alt: 828904-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0307 | Buy Now |
DISTI #
571-828904-2
|
Mouser Electronics | Automotive Connectors WIRE SEAL RoHS: Compliant | 333140 |
|
$0.0500 / $0.1200 | Buy Now |
DISTI #
70971775
|
RS | Single Wire Seals SINGLE WIRE SEAL FOR J.P.T.CON | TE Connectivity 828904-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4471 |
|
$0.0740 / $0.1100 | Buy Now |
|
Future Electronics | 1.5/2.5/4.0mm Pin Diameter Connector System, Junior-Power-Timer (JPT) Series RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0280 / $0.0303 | Buy Now |
DISTI #
AMP828904-2
|
Heilind Electronics | SINGLE WIRE SEAL FOR J.P.T.CON | Americas - 49815 in Stock |
|
$0.0345 / $0.0437 | Buy Now |
|
Onlinecomponents.com | SINGLE WIRE SEAL FOR J.P.T.CON RoHS: Compliant |
100029 In Stock |
|
$0.0332 / $0.0596 | Buy Now |
|
Quest Components | 828904-2 | 30200 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
828904-2
|
TTI | Automotive Connectors WIRE SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk |
Americas - 333537 In Stock |
|
$0.0380 / $0.0890 | Buy Now |
DISTI #
828904-2
|
Avnet Americas | Connector Accessories Seal Plug - Bulk (Alt: 828904-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828904-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828904-2
TE Connectivity
SINGLE WIRE SEAL FOR J.P.T.CON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |