-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM CAVITY PLUG FOR 5,4MM DI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126085-ND
|
DigiKey | CAVITY PLUG 2.5MM SYST DIA 5.4MM Min Qty: 1 Lead time: 28 Weeks Container: Bag |
55540 In Stock |
|
$0.0437 / $0.1000 | Buy Now |
DISTI #
828922-1
|
Avnet Americas | Connector Accessories Cavity Plug Natural Loose Piece - Bulk (Alt: 828922-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 72736 |
|
$0.0254 / $0.0306 | Buy Now |
DISTI #
85C0366
|
Avnet Americas | Connector Accessories Cavity Plug Natural Loose Piece - Bulk (Alt: 85C0366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 52588 Partner Stock |
|
$0.0520 / $0.1040 | Buy Now |
DISTI #
571-828922-1
|
Mouser Electronics | Automotive Connectors CAVITY PLUG RoHS: Compliant | 203491 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70287339
|
RS | Heavy Duty Sealed Connector Series (HDSCS ) Series Cavity Plug | TE Connectivity 828922-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3863 |
|
$0.0670 / $0.1000 | Buy Now |
|
Future Electronics | 2,5MM Cavity Blanking Plug FOR 5,4MM DI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 14950Bag |
|
$0.0190 / $0.0231 | Buy Now |
DISTI #
AMP828922-1
|
Heilind Electronics | 25MM CAVITY PLUG FOR 54MM DI | Americas - 316467 in Stock495000 On Order |
|
$0.0321 / $0.0406 | Buy Now |
|
Onlinecomponents.com | 2,5MM CAVITY PLUG FOR 5,4MM DI RoHS: Compliant |
3457 Partner Stock 269311 On Order |
|
$0.0258 / $0.0464 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2959 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 828922-1 | 2343 |
|
$0.0560 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828922-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828922-1
TE Connectivity
2,5MM CAVITY PLUG FOR 5,4MM DI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |