Part Details for 82911462K by SOURIAU-SUNBANK
Overview of 82911462K by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82911462K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8938
|
Newark | Circular Contact, Socket, 16Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton 82911462K RoHS: Compliant Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$88.5600 / $118.0800 | Buy Now |
DISTI #
82911462K-ND
|
DigiKey | CONTACT SOCKET 16AWG CRIMP GOLD Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5267 | Buy Now |
DISTI #
649-82911462K
|
Mouser Electronics | Standard Circular Contacts 16 AWG Socket Sz 12 Power Contact RoHS: Compliant | 11 |
|
$4.6800 / $6.9800 | Buy Now |
DISTI #
72337123
|
RS | Female machined crimp contact, size #12, Gold plating | Souriau-Sunbank by Eaton 82911462K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $4.9600 | RFQ |
DISTI #
SOI82911462K
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 82911462K
82911462K CAD Models
82911462K Part Data Attributes
|
82911462K
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
82911462K
SOURIAU-SUNBANK
Crimp Socket Contact; Wire Size (AWG):16; Contact Size:12; Contact Current:26A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau |