There are no models available for this part yet.
Overview of 82911464K by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82911464K by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82911464K-ND
|
DigiKey | CONTACT SOCKET 14AWG CRIMP GOLD Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8380 | Buy Now | |
DISTI #
649-82911464K
|
Mouser Electronics | Standard Circular Contacts 14 AWG Socket Sz 12 Power Contact RoHS: Compliant | 124 |
|
$7.5200 / $10.9900 | Buy Now | |
DISTI #
70322480
|
RS | Contact, Socket, Power, Sz 12, Crimp, 14 AWG, 26 A, 8291 Ser, Gold over Nickel | Souriau-Sunbank by Eaton 82911464K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 / $8.2100 | RFQ | |
DISTI #
SOI82911464K
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 82911464K by SOURIAU-SUNBANK
Part Data Attributes for 82911464K by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|