There are no models available for this part yet.
Overview of 82913605A by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82913605A by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T2172
|
Newark | Contact, 12Awg, Trim Trio Connector, Product Range:Souriau Trim Trio Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton 82913605A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.9900 | Buy Now | |
DISTI #
SOU1912-ND
|
DigiKey | CONTACT PIN 12AWG CRIMP SILVER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
94 In Stock |
|
$5.3826 / $9.0400 | Buy Now | |
DISTI #
649-82913605A
|
Mouser Electronics | Circular MIL Spec Contacts 12 AWG Pin Size 8 Power Contact RoHS: Compliant | 629 |
|
$5.3800 / $8.8400 | Buy Now | |
DISTI #
70129789
|
RS | CONTACT PIN CRIMP 12 AWG SILVER | Souriau-Sunbank by Eaton 82913605A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$3.5800 | Buy Now | |
DISTI #
SOI82913605A
|
Heilind Electronics | CONTACT EL M 3.6 SE MONT CONTA 82913605A | Americas - 75 in Stock |
|
$6.0781 / $7.7800 | Buy Now | |
DISTI #
82913605A
|
TTI | Circular MIL Spec Contacts 12 AWG Pin Size 8 Power Contact Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.2900 / $7.1600 | Buy Now | |
DISTI #
SOI82913605A
|
Interstate Connecting Components | CONTACT EL M 3.6 SE MONT CONTA 82913605A | 15 |
|
$6.0781 / $7.7800 | Buy Now |
CAD Models for 82913605A by SOURIAU-SUNBANK
Part Data Attributes for 82913605A by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|