-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD FEMALE SCREWLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4887
|
Newark | D-Sub Tools & Hardware Hd Female Screwlock |Amp Te Connectivity 829261-6 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 4336 |
|
$1.0100 / $1.1600 | Buy Now |
DISTI #
19R9587
|
Newark | Hd Female Screwlock |Amp Te Connectivity 829261-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
A130920-ND
|
DigiKey | CONN D-SUB HD FEMALE SCREW LOCK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2204 In Stock |
|
$0.7345 / $1.3600 | Buy Now |
DISTI #
829261-6
|
Avnet Americas | Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual - Bulk (Alt: 829261-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7403 / $0.8109 | Buy Now |
DISTI #
571-829261-6
|
Mouser Electronics | D-Sub Tools & Hardware HD FEMALE SCREWLOCK RoHS: Compliant | 10617 |
|
$0.7240 / $1.3600 | Buy Now |
DISTI #
E02:0323_01949911
|
Arrow Electronics | Connector Accessories Female Screw Lock Straight Brass Yellow Tin Carton Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2352 | Europe - 8887 |
|
$0.6820 / $1.1776 | Buy Now |
|
Future Electronics | HD FEMALE SCREWLOCK RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.7250 | Buy Now |
DISTI #
AMP829261-6
|
Heilind Electronics | HD FEMALE SCREWLOCK | Americas - 0 in Stock |
|
$0.8641 | Buy Now |
|
Onlinecomponents.com | HD FEMALE SCREWLOCK RoHS: Compliant |
5890 In Stock |
|
$0.7090 / $1.2240 | Buy Now |
DISTI #
77585390
|
Verical | Connector Accessories Female Screw Lock Straight Brass Yellow Tin Carton Min Qty: 9 Package Multiple: 1 Date Code: 2352 | Americas - 8883 |
|
$0.6838 / $1.1807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829261-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829261-6
TE Connectivity
HD FEMALE SCREWLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | M3, #4-40 UNC 2B | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |