-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829407MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-3829414MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-3829406MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9202
|
Newark | Terminal, Female Disconnect, 6.4Mm, Blue, Product Range:-, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Keystone 8294 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 / $0.4280 | Buy Now |
DISTI #
36-8294-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
774 In Stock |
|
$0.3441 / $0.8600 | Buy Now |
DISTI #
534-8294
|
Mouser Electronics | Terminals FML SLD TRM 16/14AWG RoHS: Compliant | 27618 |
|
$0.2480 / $0.7100 | Buy Now |
DISTI #
71280340
|
RS | QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8294 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5370 / $0.7670 | RFQ |
|
Future Electronics | Quick Fit Terminal Fully Insulated Nylon RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6450 / $0.6700 | Buy Now |
|
Bisco Industries | 1212 |
|
Buy Now | ||
DISTI #
KEY8294
|
Heilind Electronics | QUICK FIT TERMINAL FULLY INSULATED NYLON | Americas - 894 in Stock |
|
$0.6360 | Buy Now |
|
Onlinecomponents.com | Quick Fit Terminal 14-16AWG F 22.1mm 9.4mm Tin RoHS: Compliant |
10 In Stock |
|
$0.2440 / $3.5500 | Buy Now |
DISTI #
66763359
|
Verical | Quick Fit Terminal 14-16AWG ETP Copper Blue F 22.1mm Tin RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 1195 |
|
$0.2442 / $0.5365 | Buy Now |
DISTI #
KEYS8294
|
TME | Terminal: flat, 6.4mm, 0.8mm, female, crimped, for cable, insulated Min Qty: 1 | 255 |
|
$0.4290 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8294
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8294
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |