Part Details for 829470-1 by TE Connectivity
Overview of 829470-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 829470-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829470-1
|
Avnet Americas | AMP829470-1 (Alt: 829470-1) Min Qty: 375 Package Multiple: 25 | 0 |
|
$16.5790 / $19.9510 | Buy Now |
DISTI #
571-829470-1
|
Mouser Electronics | Automotive Connectors 37P ABDECKKAPP-SATZ RoHS: Compliant | 0 |
|
$19.4300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 375 Package Multiple: 25 Container: Kit | 0Kit |
|
$18.0200 | Buy Now |
DISTI #
AMP829470-1
|
Heilind Electronics | 37P ABDECKKAPP-SATZ VPE 25 STK ABS0699A37 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 37P ABDECKKAPP-SATZ |
125 In Stock |
|
$18.3200 / $36.1900 | Buy Now |
DISTI #
61231991
|
Verical | 37P ABDECKKAPP-SATZ Min Qty: 2 Package Multiple: 1 Date Code: 2150 | Americas - 121 |
|
$23.5142 / $45.4078 | Buy Now |
DISTI #
829470-1
|
Avnet Americas | AMP829470-1 (Alt: 829470-1) Min Qty: 375 Package Multiple: 25 | 0 |
|
$16.5790 / $19.9510 | Buy Now |
DISTI #
AMP829470-1
|
Interstate Connecting Components | 37P ABDECKKAPP-SATZ VPE 25 STK ABS0699A37 | 0 |
|
Buy Now | |
|
Master Electronics | 37P ABDECKKAPP-SATZ |
125 In Stock |
|
$18.3200 / $36.1900 | Buy Now |