Part Details for 8295 by Keystone Electronics Corp
Overview of 8295 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 8295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9203
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8295 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 / $0.8050 | Buy Now |
DISTI #
36-8295-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
475 In Stock |
|
$0.4411 / $0.8800 | Buy Now |
DISTI #
534-8295
|
Mouser Electronics | Terminals TERM 1/4" FEM 12-10 RoHS: Compliant | 350 |
|
$0.4400 / $0.8800 | Buy Now |
DISTI #
71280341
|
RS | QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8295 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8160 | Buy Now |
|
Bisco Industries | 98 |
|
Buy Now | ||
DISTI #
KEY8295
|
Heilind Electronics | QUICK FIT TERMINAL FULLY INSULATED NYLON | Americas - 965 in Stock |
|
$0.8021 | Buy Now |
DISTI #
66757108
|
Verical | Quick Fit Terminal 10-12AWG F 25.1mm 9.9mm Tin Min Qty: 44 Package Multiple: 1 | Americas - 98 |
|
$0.9558 / $1.6152 | Buy Now |
DISTI #
KEYS8295
|
TME | Terminal: flat, 6.4mm, 0.8mm, female, crimped, for cable, insulated Min Qty: 1 | 5 |
|
$0.6600 / $0.9400 | Buy Now |
DISTI #
KEY8295
|
Interstate Connecting Components | QUICK FIT TERMINAL FULLY INSULATED NYLON | 321 |
|
$0.8021 | Buy Now |
Part Details for 8295
8295 CAD Models
8295 Part Data Attributes
|
8295
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8295
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 10 AWG |