Part Details for 8296 by Keystone Electronics Corp
Overview of 8296 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4375
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8296 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.6300 | Buy Now |
DISTI #
36-8296-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
375 In Stock |
|
$0.3628 / $0.7700 | Buy Now |
DISTI #
534-8296
|
Mouser Electronics | Terminals TERM .187 MALE 22-18 RoHS: Compliant | 109 |
|
$0.3620 / $0.7700 | Buy Now |
DISTI #
71280342
|
RS | QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8296 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6530 | Buy Now |
DISTI #
KEY8296
|
Heilind Electronics | Americas - 150 in Stock |
|
$0.6430 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
104 In Stock |
|
$0.2670 / $2.6400 | Buy Now |
DISTI #
KEYS8296
|
TME | Terminal: flat, 4.8mm, 0.5mm, male, crimped, for cable, insulated Min Qty: 1 | 34 |
|
$0.5210 / $0.8040 | Buy Now |
DISTI #
KEY8296
|
Interstate Connecting Components | 50 |
|
$0.6430 | Buy Now | |
DISTI #
000000000000359234
|
Sager | Terminals TERM .187 MALE 22-18 Min Qty: 500 | 1 |
|
$0.3473 / $0.6430 | Buy Now |
Part Details for 8296
8296 CAD Models
8296 Part Data Attributes
|
8296
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8296
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |