Part Details for 82C59ARP-8 by Maxwell Technologies
Overview of 82C59ARP-8 by Maxwell Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 82C59ARP-8
82C59ARP-8 CAD Models
82C59ARP-8 Part Data Attributes
|
82C59ARP-8
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
82C59ARP-8
Maxwell Technologies
Interrupt Controller, 80C86 Compatible, CMOS, QFP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQFP-F28 | |
Length | 11.43 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for 82C59ARP-8
This table gives cross-reference parts and alternative options found for 82C59ARP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82C59ARP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9519ACC | Interrupt Controller, 8080A Compatible, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | 82C59ARP-8 vs AM9519ACC |
CA82C59A-8CN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28 | Integrated Device Technology Inc | 82C59ARP-8 vs CA82C59A-8CN |
CA82C59A-8ML | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 | Integrated Device Technology Inc | 82C59ARP-8 vs CA82C59A-8ML |
85016023C | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | 82C59ARP-8 vs 85016023C |
AM9519A-1DIB | Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | 82C59ARP-8 vs AM9519A-1DIB |
8501601YX | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | 82C59ARP-8 vs 8501601YX |
8259A | Interrupt Controller, 8080A; 8085A; 8086; 8088 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | 82C59ARP-8 vs 8259A |
AM9519A-1DI | Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | 82C59ARP-8 vs AM9519A-1DI |
N8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | 82C59ARP-8 vs N8259A |
AM9519A-1PI | Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 | AMD | 82C59ARP-8 vs AM9519A-1PI |