Part Details for 82MMCX-50-0-1/111NE by HUBER+SUHNER
Overview of 82MMCX-50-0-1/111NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82MMCX-50-0-1/111NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MMCX CONNECTOR, JACK | 1 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | MMCX CONNECTOR, JACK | 17 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | MMCX CONNECTOR, JACK | 8 |
|
$10.9000 / $12.2625 | Buy Now |
|
Quest Components | MMCX CONNECTOR, JACK | 2 |
|
$16.8000 / $18.0000 | Buy Now |
Part Details for 82MMCX-50-0-1/111NE
82MMCX-50-0-1/111NE CAD Models
82MMCX-50-0-1/111NE Part Data Attributes
|
82MMCX-50-0-1/111NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82MMCX-50-0-1/111NE
HUBER+SUHNER
BOARD TERMINATED, FEMALE, MMCX CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | VSWR MAX AT 2.5 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL PALLADIUM (79) | |
Contact Finish Termination | GOLD (4) OVER NICKEL PALLADIUM (79) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | MMCX | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.11 |