Part Details for 82PFR2KLF by TT electronics / BI Technologies
Results Overview of 82PFR2KLF by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82PFR2KLF Information
82PFR2KLF by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 82PFR2KLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000001500111
|
Sager | Trimmer Resistors - Through Hole 1/2W 2K Ohms 10% SINGLE TURN Min Qty: 550 | 0 |
|
$1.8200 / $1.8700 | Buy Now |
US Tariff Estimator: 82PFR2KLF by TT electronics / BI Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 82PFR2KLF
82PFR2KLF Part Data Attributes
|
|
82PFR2KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
82PFR2KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 2000ohm, 1/4 INCH, CIRCULAR, 3 PINS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BI TECHNOLOGIES CORP | |
| Package Description | PCB Mount, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Actuator Orientation | VERTICAL | |
| Actuator Type | SCREW | |
| Additional Feature | RATED AC VOLTAGE (V): 200 | |
| Construction | Cylindrical | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.432 mm | |
| Lead Length | 15.875 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 3 | |
| Number of Turns | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 6.35 mm | |
| Package Length | 3.556 mm | |
| Package Shape | CIRCULAR PACKAGE | |
| Package Style | PCB Mount | |
| Packing Method | BULK | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2000 Ω | |
| Resistance Law | LINEAR | |
| Resistor Type | TRIMMER | |
| Rotational Angle | 220 deg | |
| Surface Mount | NO | |
| Technology | CERMET | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | WIRE | |
| Tolerance | 10% | |
| Working Voltage | 200 V |
Alternate Parts for 82PFR2KLF
This table gives cross-reference parts and alternative options found for 82PFR2KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82PFR2KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 82PR2KLFTB | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, | 82PFR2KLF vs 82PR2KLFTB |
| 82PFR2K | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 2000ohm, 1/4 inch, CIRCULAR, 3 PINS | 82PFR2KLF vs 82PFR2K |