Datasheets
82_MMBX-50-0-14/111_NE by: HUBER+SUHNER

RF Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT

Part Details for 82_MMBX-50-0-14/111_NE by HUBER+SUHNER

Overview of 82_MMBX-50-0-14/111_NE by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 82_MMBX-50-0-14/111_NE

Part # Distributor Description Stock Price Buy
DISTI # 63AK2560
Newark Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MMBX-50-0-14/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 197
  • 1 $13.3600
  • 50 $12.1200
  • 100 $11.1100
  • 250 $10.3200
  • 500 $9.6400
$9.6400 / $13.3600 Buy Now
DISTI # 3628-82_MMBX-50-0-14/111_NE-ND
DigiKey 82_MMBX-50-0-14/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $15.6000
  • 10 $13.8260
  • 25 $13.2940
  • 50 $12.7624
  • 100 $12.0533
  • 250 $10.9898
  • 500 $10.2808
  • 1,000 $9.4300
$9.4300 / $15.6000 Buy Now
DISTI # 455-82MMBX50014111NE
Mouser Electronics RF Connectors / Coaxial Connectors MMBX straight PCB jack(f) RoHS: Compliant 28
  • 1 $15.4500
  • 10 $13.6900
  • 25 $13.1600
  • 50 $12.6400
  • 100 $11.9300
  • 250 $10.8800
  • 500 $10.1800
$10.1800 / $15.4500 Buy Now
DISTI # V36:1790_16630000
Arrow Electronics Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole F SUCOPRO T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2219 Americas - 4102
  • 1 $8.8340
  • 10 $8.5480
  • 25 $8.3530
  • 50 $8.3220
  • 100 $8.1840
  • 250 $7.9210
  • 500 $7.9030
$7.9030 / $8.8340 Buy Now
Onlinecomponents.com   100 On Order
  • 5 $12.3400
  • 25 $9.0600
  • 50 $7.9800
  • 100 $6.6500
  • 250 $6.0800
  • 500 $5.7800
  • 1,000 $5.4400
$5.4400 / $12.3400 Buy Now
DISTI # 62827160
Verical Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole F SUCOPRO T/R Min Qty: 1 Package Multiple: 1 Date Code: 2219 Americas - 4102
  • 1 $8.8340
  • 10 $8.5480
  • 25 $8.3530
  • 50 $8.3220
  • 100 $8.1840
  • 250 $7.9210
  • 500 $7.9030
$7.9030 / $8.8340 Buy Now
DISTI # 4132651
Farnell RF COAX CONN, JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each 197
  • 1 $14.3767
  • 10 $10.4184
  • 25 $9.6965
  • 100 $9.4724
  • 250 $7.7173
  • 500 $7.5680
$7.5680 / $14.3767 Buy Now
Master Electronics   100 On Order
  • 5 $12.3600
  • 25 $9.0800
  • 50 $8.0000
  • 100 $6.6600
  • 250 $6.0900
  • 500 $5.7900
  • 1,000 $5.4500
$5.4500 / $12.3600 Buy Now

Part Details for 82_MMBX-50-0-14/111_NE

82_MMBX-50-0-14/111_NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

82_MMBX-50-0-14/111_NE Part Data Attributes

82_MMBX-50-0-14/111_NE HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
82_MMBX-50-0-14/111_NE HUBER+SUHNER RF Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer HUBER & SUHNER
Body Breadth 0.232 inch
Body Depth 0.161 inch
Body Diameter 0.327 inch
Body Length 0.232 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF MMBX CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type BOARD
Operating Frequency-Max 12.4 GHz
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Material BRASS
Termination Type SOLDER
Total Number of Contacts 1

82_MMBX-50-0-14/111_NE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82_MMBX-50-0-14/111_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82_MMBX-50-0-14/111_NE by HUBER+SUHNER

  • Please alert me when 82_MMBX-50-0-14/111_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 82_MMBX-50-0-14/111_NE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82_MMBX-50-0-14/111_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 82_MMBX-50-0-14/111_NE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82_MMBX-50-0-14/111_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82_MMBX-50-0-14/111_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: