Part Details for 82A0111-12-2 by TE Connectivity
Overview of 82A0111-12-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0111-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A0111-12-2-ND
|
DigiKey | HOOK-UP STRND 12AWG RED Min Qty: 2000 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0756 | Buy Now |
DISTI #
734227-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 734227-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
734227-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 734227-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001128060
|
Sager | Hook-up Wire 82A0111-12-2 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 82A0111-12-2
82A0111-12-2 CAD Models
82A0111-12-2 Part Data Attributes:
|
82A0111-12-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0111-12-2
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 3.07 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 665X40 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |