Part Details for 82A0111-14-9 by TE Connectivity
Overview of 82A0111-14-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 82A0111-14-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A0111-14-9-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE Min Qty: 2000 Lead time: 25 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.7512 | Buy Now |
DISTI #
278357-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 278357-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6015 / $3.9392 | Buy Now |
DISTI #
650-82A0111-14-9
|
Mouser Electronics | Hook-up Wire 82A0111-14-9 RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
|
Onlinecomponents.com | Hook Up Wire - 14 AWG Wire Size - 665/42 Conductor Strand - Tinned Copper Conductor - 600V Voltage Rating - White. RoHS: Compliant |
12324 In Stock |
|
$4.2000 / $7.1300 | Buy Now |
DISTI #
278357-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 278357-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6015 / $3.9392 | Buy Now |
DISTI #
278357-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 278357-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6015 / $3.9392 | Buy Now |
DISTI #
RYC82A0111-14-9
|
Interstate Connecting Components | 0 |
|
$4.1378 | Buy Now | |
DISTI #
000000000001128074
|
Sager | Hook-up Wire 82A0111-14-9 Min Qty: 1 | 0 |
|
$3.9400 / $4.9200 | Buy Now |
|
Master Electronics | Hook Up Wire - 14 AWG Wire Size - 665/42 Conductor Strand - Tinned Copper Conductor - 600V Voltage Rating - White. RoHS: Compliant |
12324 In Stock |
|
$4.2000 / $7.1300 | Buy Now |
Part Details for 82A0111-14-9
82A0111-14-9 CAD Models
82A0111-14-9 Part Data Attributes
|
82A0111-14-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0111-14-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 14AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 665X42 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |