Part Details for 82A0111-16-9 by TE Connectivity
Overview of 82A0111-16-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 82A0111-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2966
|
Newark | 82A0111-16-9 Rohs Compliant: Yes |Raychem Te Connectivity 82A0111-16-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5400 | Buy Now |
DISTI #
A132416-DS-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 1=1FT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
30621 In Stock |
|
$2.5297 / $3.5000 | Buy Now |
DISTI #
A132416-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132416-05-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 5' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
A132416-01-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 1' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
A132416-50-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 50' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
A132416-25-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 25' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
562243-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600VAC - Bulk (Alt: 562243-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4966 / $2.7343 | Buy Now |
DISTI #
650-82A0111-16-9
|
Mouser Electronics | Hook-up Wire 16AWG 259x40 WH PRICE PER FT RoHS: Compliant | 3964 |
|
$2.7000 / $4.9900 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600VAC RoHS: Compliant |
8471 In Stock |
|
$2.2900 / $3.2800 | Buy Now |
Part Details for 82A0111-16-9
82A0111-16-9 CAD Models
82A0111-16-9 Part Data Attributes:
|
82A0111-16-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0111-16-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 80 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.01 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 259X40 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |