Part Details for 82A0111-24-3 by TE Connectivity
Overview of 82A0111-24-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 82A0111-24-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A0111-24-3-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V ORANGE Min Qty: 5000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9734 | Buy Now |
DISTI #
770027-000
|
Avnet Americas | 82A0111-24-3 - Bulk (Alt: 770027-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9130 / $1.0000 | Buy Now |
|
Onlinecomponents.com | 82A0111-24-3 RoHS: Compliant | 0 |
|
$0.9000 / $2.4640 | Buy Now |
DISTI #
RYC82A0111-24-3
|
Interstate Connecting Components | 82A0111-24-3 | 0 |
|
Buy Now | |
DISTI #
000000000001128141
|
Sager | Hook-up Wire 82A0111-24-3 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 82A0111-24-3 RoHS: Compliant | 0 |
|
$0.9000 / $2.4640 | Buy Now |
Part Details for 82A0111-24-3
82A0111-24-3 CAD Models
82A0111-24-3 Part Data Attributes
|
82A0111-24-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0111-24-3
TE Connectivity
82A0111-24-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |