Part Details for 82A0111-24-92 by TE Connectivity
Overview of 82A0111-24-92 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 82A0111-24-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71706404
|
RS | TE, A&D Wire and Cable, Circular Connectors, 82A0111-24-92 | TE Connectivity 82A0111-24-92 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.9700 / $1.0400 | RFQ |
|
Onlinecomponents.com | 82A0111-24-92 RoHS: Compliant | 0 |
|
$0.7640 / $2.0930 | Buy Now |
DISTI #
000000000001128149
|
Sager | TE Connectivity 82A0111-24-92 | 0 |
|
Buy Now | |
|
Master Electronics | 82A0111-24-92 RoHS: Compliant | 0 |
|
$0.7640 / $2.0930 | Buy Now |
Part Details for 82A0111-24-92
82A0111-24-92 CAD Models
82A0111-24-92 Part Data Attributes
|
82A0111-24-92
TE Connectivity
Buy Now
|
Compare Parts:
82A0111-24-92
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.93 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 105X44 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |