Part Details for 82A0111-4-9 by TE Connectivity
Overview of 82A0111-4-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 82A0111-4-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5148
|
Newark | 82A0111-4-9 |Raychem Te Connectivity 82A0111-4-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$20.5200 | Buy Now |
DISTI #
A132419-DS-ND
|
DigiKey | HOOK-UP STRND 4AWG WHITE 1=1FT Min Qty: 1 Lead time: 55 Weeks Container: Digi-Spool®, Continuous Spool |
2116 In Stock |
|
$29.8521 / $41.3500 | Buy Now |
DISTI #
A132419-05-ND
|
DigiKey | HOOK-UP STRND 4AWG 600V WHITE 5' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
$0.0500 / $0.1000 | Buy Now |
DISTI #
A132419-01-ND
|
DigiKey | HOOK-UP STRND 4AWG 600V WHITE 1' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132419-100-ND
|
DigiKey | HOOK-UP STRND 4AWG WHITE 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132419-25-ND
|
DigiKey | HOOK-UP STRND 4AWG WHITE 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132419-50-ND
|
DigiKey | HOOK-UP STRND 4AWG WHITE 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-82A0111-4-9
|
Mouser Electronics | Hook-up Wire 4AWG 1655x36 WH PRICE PER FT RoHS: Compliant | 0 |
|
$24.9600 | Order Now |
|
Onlinecomponents.com | Power Cable - Spec 80 - 600VAC Voltage Rating - White Cable Color -65 to 150 °C - 4 AWG - RAYCHEM 82 Series RoHS: Compliant |
3137 In Stock 1500 On Order |
|
$28.8300 / $41.0300 | Buy Now |
DISTI #
79013450
|
Verical | Hook-up Wire 4AWG Tinned Copper White 600VAC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 3045 |
|
$34.4781 / $51.4806 | Buy Now |
Part Details for 82A0111-4-9
82A0111-4-9 CAD Models
82A0111-4-9 Part Data Attributes:
|
82A0111-4-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0111-4-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | EQUIPMENT WIRE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Cross Section Area | 21.2 mm2 | |
DIN Conformance | NO | |
Diameter | 8.1 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 15.24 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.001 Ω | |
Shielding | NO | |
Stranding | 1665X36 | |
Wire Gauge | 4 AWG | |
Wire Size-Max | 4 AWG | |
Wire and Cable Name | POWER CABLE |